
403-52012-51 | |
|---|---|
DigiKey Part Number | 6110-403-52012-51TR-ND - Tape & Reel (TR) 6110-403-52012-51CT-ND - Cut Tape (CT) 6110-403-52012-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 403-52012-51 |
Description | 1.27MM MALE STRAIGHT 1.75MM 12P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.266" (6.76mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1.4A | |
Voltage Rating | - | |
Mated Stacking Heights | 8mm ~ 16.9mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹364.36000 | ₹364.36 |
| 10 | ₹309.65700 | ₹3,096.57 |
| 25 | ₹290.25560 | ₹7,256.39 |
| 50 | ₹276.38960 | ₹13,819.48 |
| 100 | ₹263.19450 | ₹26,319.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | ₹244.74636 | ₹68,528.98 |
| 560 | ₹233.06650 | ₹1,30,517.24 |
| 840 | ₹226.49745 | ₹1,90,257.86 |
| 1,400 | ₹218.48456 | ₹3,05,878.38 |
| 1,960 | ₹213.36361 | ₹4,18,192.68 |
| 2,800 | ₹208.06770 | ₹5,82,589.56 |