
406-54020-51 | |
|---|---|
DigiKey Part Number | 6110-406-54020-51TR-ND - Tape & Reel (TR) 6110-406-54020-51CT-ND - Cut Tape (CT) 6110-406-54020-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406-54020-51 |
Description | 0.8MM FEM HIGH 10.85MM 20P UNSH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.427" (10.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 12mm ~ 21mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 5.5A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹552.59000 | ₹552.59 |
| 10 | ₹469.75100 | ₹4,697.51 |
| 25 | ₹440.28520 | ₹11,007.13 |
| 50 | ₹419.26240 | ₹20,963.12 |
| 100 | ₹399.24610 | ₹39,924.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹374.25360 | ₹93,563.40 |
| 500 | ₹356.40104 | ₹1,78,200.52 |
| 750 | ₹346.35497 | ₹2,59,766.23 |
| 1,250 | ₹334.10610 | ₹4,17,632.63 |
| 1,750 | ₹326.27826 | ₹5,70,986.95 |
| 2,500 | ₹318.17838 | ₹7,95,445.95 |