New Product
20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

406-54020-51

DigiKey Part Number
6110-406-54020-51TR-ND - Tape & Reel (TR)
6110-406-54020-51CT-ND - Cut Tape (CT)
6110-406-54020-51DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
406-54020-51
Description
0.8MM FEM HIGH 10.85MM 20P UNSH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.427" (10.85mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
12mm ~ 21mm
Ingress Protection
-
Features
Board Guide, Solder Retention
Current Rating (Amps)
5.5A per Contact
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Rectangular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹552.59000₹552.59
10₹469.75100₹4,697.51
25₹440.28520₹11,007.13
50₹419.26240₹20,963.12
100₹399.24610₹39,924.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹374.25360₹93,563.40
500₹356.40104₹1,78,200.52
750₹346.35497₹2,59,766.23
1,250₹334.10610₹4,17,632.63
1,750₹326.27826₹5,70,986.95
2,500₹318.17838₹7,95,445.95
Manufacturers Standard Package