
406-54032-51 | |
|---|---|
DigiKey Part Number | 6110-406-54032-51TR-ND - Tape & Reel (TR) 6110-406-54032-51CT-ND - Cut Tape (CT) 6110-406-54032-51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 406-54032-51 |
Description | 0.8MM FEM HIGH 10.85MM 32P UNSH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.031" (0.80mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.427" (10.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 12mm ~ 21mm | |
Ingress Protection | - | |
Features | Board Guide, Solder Retention | |
Current Rating (Amps) | 5.5A per Contact | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹660.69000 | ₹660.69 |
| 10 | ₹561.35200 | ₹5,613.52 |
| 25 | ₹526.12800 | ₹13,153.20 |
| 50 | ₹501.00520 | ₹25,050.26 |
| 100 | ₹477.09370 | ₹47,709.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹447.22944 | ₹1,11,807.36 |
| 500 | ₹425.89544 | ₹2,12,947.72 |
| 750 | ₹413.89493 | ₹3,10,421.20 |
| 1,250 | ₹399.25802 | ₹4,99,072.52 |
| 1,750 | ₹389.90247 | ₹6,82,329.32 |