MFR Recommended

ERM050W-1800-28 | |
|---|---|
DigiKey Part Number | 1800-1071-ND |
Manufacturer | |
Manufacturer Product Number | ERM050W-1800-28 |
Description | LED DRIVER CC AC/DC 21-28V 1.8A |
Customer Reference | |
Detailed Description | 1.8A 21 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ERM050W-1800-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 21 ~ 28V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 50 W | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.21" L x 2.21" W x 1.28" H (81.5mm x 56.1mm x 32.5mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.617 lb (280 g) | |
Base Product Number |
