
ESP-WROOM-02U-N2 | |
|---|---|
DigiKey Part Number | 1965-ESP-WROOM-02U-N2TR-ND - Tape & Reel (TR) 1965-ESP-WROOM-02U-N2CT-ND - Cut Tape (CT) 1965-ESP-WROOM-02U-N2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP-WROOM-02U-N2 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP-WROOM-02U-N2 Models |
Category | Sensitivity -98dBm |
Mfr | Serial Interfaces GPIO, I2C, I2S, PWM, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP8266EX |
Part Status Obsolete | Memory Size 2MB Flash, 50kB RAM |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
RF Family/Standard WiFi | Current - Transmitting 120mA ~ 170mA |
Protocol | Mounting Type Surface Mount |
Modulation 64-QAM, BPSK, CCK, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 18-SMD Module |
Data Rate 72.2Mbps | Base Product Number |
Power - Output 20.5dBm |





