
ESP32-C3-MINI-1-H4-ES | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-MINI-1-H4-ES-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-MINI-1-H4-ES |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.412GHz ~ 2.484GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 2Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-C3FH4 | |
Memory Size | 4MB Flash, 384kB ROM, 400kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 84mA | |
Current - Transmitting | 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Module | |
Base Product Number |


