
ESP32-S2-SOLO-U-H4 | |
|---|---|
DigiKey Part Number | 1904-ESP32-S2-SOLO-U-H4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-SOLO-U-H4 |
Description | RF TXRX MOD WIFI TH+ IPEX SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace, I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB | |
Antenna Type | PCB Trace, I-PEX | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 4MB Flash, 128kB ROM, 320kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 71mA ~ 75mA | |
Current - Transmitting | 165mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 41-SMD Module |