WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-WROVER-I-N4R2

DigiKey Part Number
1965-ESP32-S2-WROVER-I-N4R2TR-ND - Tape & Reel (TR)
1965-ESP32-S2-WROVER-I-N4R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ESP32-S2-WROVER-I-N4R2
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, I2C, I2S, SPI, PWM, UART
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
ESP32-S2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Memory Size
4MB Flash, 2MB PSRAM
Part Status
Not For New Designs
Voltage - Supply
2.8V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
63mA ~ 68mA
RF Family/Standard
WiFi
Current - Transmitting
160mA ~ 310mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 125°C
Data Rate
150Mbps
Package / Case
56-VFQFN Exposed Pad
Power - Output
19.5dBm
Base Product Number
Sensitivity
-97dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹369.02000₹369.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,250₹229.61030₹7,46,233.47