ESP32-WROVER-B (16MB) is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Espressif Systems
In Stock: 10,682
Unit Price: ₹571.23000
Datasheet
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROVER-B (16MB)

DigiKey Part Number
1965-ESP32-WROVER-B(16MB)TR-ND - Tape & Reel (TR)
1965-ESP32-WROVER-B(16MB)CT-ND - Cut Tape (CT)
1965-ESP32-WROVER-B(16MB)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROVER-B (16MB)
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROVER-B (16MB) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.5GHz
Data Rate
150Mbps
Power - Output
20dBm
Sensitivity
-98dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-D0WD
Memory Size
448kB ROM, 520kB SRAM
Voltage - Supply
2.7V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
38-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹738.03000₹738.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650₹504.14772₹3,27,696.02
1,300₹485.93488₹6,31,715.34
1,950₹475.77856₹9,27,768.19
Manufacturers Standard Package