


ESP32-WROVER-I-N4R8 | |
|---|---|
DigiKey Part Number | 1965-ESP32-WROVER-I-N4R8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-WROVER-I-N4R8 |
Description | RF TXRX MOD BT WIFIIPEX SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz ~ 2.5GHz Antenna Not Included, I-PEX Surface Mount |
EDA/CAD Models | ESP32-WROVER-I-N4R8 Models |
Category | Power - Output 20dBm |
Mfr | Sensitivity -98dBm |
Series | Serial Interfaces GPIO, I2C, I2S, PWM, SDIO, SPI, UART |
Packaging Tape & Reel (TR) | Antenna Type Antenna Not Included, I-PEX |
Part Status Obsolete | Utilized IC / Part ESP32-D0WDQ6 |
DigiKey Programmable Not Verified | Memory Size 448kB ROM, 536kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 2.3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 38-SMD Module |
Data Rate 150Mbps | Base Product Number |





