MFR Recommended

ESP32-WROVER (IPEX 8MB) | |
|---|---|
DigiKey Part Number | 1904-ESP32-WROVER(IPEX8MB)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESP32-WROVER (IPEX 8MB) |
Description | RF TXRX MOD BT WIFIIPEX SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR Transceiver Module 2.412GHz ~ 2.484GHz Antenna Not Included, I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | DPSK, DQPSK | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 18.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART | |
Antenna Type | Antenna Not Included, I-PEX | |
Utilized IC / Part | ESP32-D0WDQ6 | |
Memory Size | 4MB Flash, 8MB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 38-SMD Module | |
Base Product Number |

