



199203 | |
|---|---|
DigiKey Part Number | RPC2488-ND |
Manufacturer | |
Manufacturer Product Number | 199203 |
Description | LEAF HINGE POLYAMIDE BLACK COAT |
Customer Reference | |
Detailed Description | Leaf Hinge Polyamide Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 199203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Polyamide | |
Plating | Black Coating |
