Round Spacer Unthreaded #4 Acetal 0.295" (7.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Spacer Unthreaded #4 Acetal 0.295" (7.50mm) Black
005283059905
005283059905
Supporting your Project: Printed Circuit Board Solutions

005283059905

DigiKey Part Number
RPC3374-ND
Manufacturer
Manufacturer Product Number
005283059905
Description
ROUND SPACER #4 ACETAL 7.50MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded #4 Acetal 0.295" (7.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
005283059905 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.122" (3.10mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.295" (7.50mm)
Length - Overall
0.295" (7.50mm)
Features
-
Material
Plating
-
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,196
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹22.36000₹22.36
5₹18.26400₹91.32
10₹16.86700₹168.67
25₹15.28240₹382.06
50₹14.23880₹711.94
100₹13.30700₹1,330.70
250₹12.22972₹3,057.43
500₹11.51220₹5,756.10
1,000₹10.87387₹10,873.87
Manufacturers Standard Package