Image for 010256X015 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

010256X015

DigiKey Part Number
010256X015-ND
Manufacturer
Manufacturer Product Number
010256X015
Description
HEX SLOTTED SCREW 2-56 THREAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#2-56 Hex Head Bolt Hex Socket, Slotted Drive Nylon
EDA/CAD Models
010256X015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket, Slotted
Features
-
Thread Size
#2-56
Head Diameter
-
Head Height
-
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹5.70671₹5,706.71
Manufacturers Standard Package