
010832B112 | |
|---|---|
DigiKey Part Number | RPC7953-ND |
Manufacturer | |
Manufacturer Product Number | 010832B112 |
Description | MACH SCREW BINDING SLOTTED #8-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010832B112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.335" (8.51mm) | |
Head Height | 0.200" (5.08mm) | |
Length - Below Head | 1.125" (28.58mm) | |
Length - Overall | 1.325" (33.66mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 5 | ₹7.45400 | ₹37.27 |
| 10 | ₹6.80300 | ₹68.03 |
| 25 | ₹6.15040 | ₹153.76 |
| 50 | ₹5.70300 | ₹285.15 |
| 100 | ₹5.30230 | ₹530.23 |
| 250 | ₹4.83820 | ₹1,209.55 |
| 500 | ₹4.53256 | ₹2,266.28 |
| 1,000 | ₹4.26140 | ₹4,261.40 |