Hole Plug Low-Density Polyethylene Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

024A

DigiKey Part Number
145-024A-ND
Manufacturer
Manufacturer Product Number
024A
Description
HOLE PLUG LOW-DENSITY PE BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Blue
Datasheet
 Datasheet
EDA/CAD Models
024A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Blue
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.860" (21.84mm)
Diameter - Inside
0.740"
Diameter - Outside
0.805"
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,392
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹28.89000₹28.89
5₹23.48200₹117.41
10₹21.71200₹217.12
25₹19.71800₹492.95
50₹18.41360₹920.68
100₹17.22080₹1,722.08
250₹15.85280₹3,963.20
500₹14.94518₹7,472.59
1,000₹14.13538₹14,135.38