
026-LA | |
|---|---|
DigiKey Part Number | 145-026-LA-ND |
Manufacturer | |
Manufacturer Product Number | 026-LA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.970" (24.64mm) |
Packaging Bulk | Diameter - Inside 0.760" |
Part Status Active | Diameter - Outside 0.825" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 5 | ₹11.74200 | ₹58.71 |
| 10 | ₹10.90300 | ₹109.03 |
| 25 | ₹9.84040 | ₹246.01 |
| 50 | ₹9.15080 | ₹457.54 |
| 100 | ₹8.52650 | ₹852.65 |
| 250 | ₹7.81272 | ₹1,953.18 |
| 500 | ₹7.33932 | ₹3,669.66 |
| 1,000 | ₹6.91626 | ₹6,916.26 |