
064A | |
|---|---|
DigiKey Part Number | 145-064A-ND |
Manufacturer | |
Manufacturer Product Number | 064A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 064A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.470" (62.74mm) |
Packaging Bulk | Diameter - Inside 2.252" |
Part Status Active | Diameter - Outside 2.310" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 5 | ₹35.41000 | ₹177.05 |
| 10 | ₹32.89500 | ₹328.95 |
| 25 | ₹29.96880 | ₹749.22 |
| 50 | ₹27.99300 | ₹1,399.65 |
| 100 | ₹26.25980 | ₹2,625.98 |
| 250 | ₹24.23956 | ₹6,059.89 |
| 500 | ₹22.90140 | ₹11,450.70 |
| 1,000 | ₹21.70581 | ₹21,705.81 |