
0831218TNAB | |
|---|---|
DigiKey Part Number | 145-0831218TNAB-ND |
Manufacturer | |
Manufacturer Product Number | 0831218TNAB |
Description | NUT THUMB NYLON 5/16"-18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Thumb Nut 0.615" (15.62mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | 5/16"-18 | |
Thickness | 0.385" (9.78mm) | |
Width | 0.615" (15.62mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 5 | ₹26.09200 | ₹130.46 |
| 10 | ₹24.13500 | ₹241.35 |
| 25 | ₹21.91720 | ₹547.93 |
| 50 | ₹20.46360 | ₹1,023.18 |
| 100 | ₹19.16840 | ₹1,916.84 |
| 250 | ₹17.65688 | ₹4,414.22 |
| 500 | ₹16.65420 | ₹8,327.10 |
| 1,000 | ₹15.75962 | ₹15,759.62 |