
092520062V | |
---|---|
DigiKey Part Number | RPC8832-ND |
Manufacturer | |
Manufacturer Product Number | 092520062V |
Description | THUMB SCREW OVAL HEAD - 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Oval Head Thumb Screw Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 092520062V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Oval Head | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.175" (29.85mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹38.16000 | ₹38.16 |
5 | ₹31.59200 | ₹157.96 |
10 | ₹29.37300 | ₹293.73 |
25 | ₹26.69280 | ₹667.32 |
50 | ₹24.95360 | ₹1,247.68 |
100 | ₹23.39190 | ₹2,339.19 |
250 | ₹21.58512 | ₹5,396.28 |
500 | ₹20.38890 | ₹10,194.45 |
1,000 | ₹19.31692 | ₹19,316.92 |