
10424 | |
|---|---|
DigiKey Part Number | 145-10424-ND |
Manufacturer | |
Manufacturer Product Number | 10424 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 10424 Models |
Category | Color Red |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 0.811" (20.60mm) |
Packaging Bulk | Diameter - Inside 15.4mm |
Part Status Active | Diameter - Outside 17.0mm |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 5 | ₹10.99600 | ₹54.98 |
| 10 | ₹10.15700 | ₹101.57 |
| 25 | ₹9.13240 | ₹228.31 |
| 50 | ₹8.48000 | ₹424.00 |
| 100 | ₹7.90220 | ₹790.22 |
| 250 | ₹7.23868 | ₹1,809.67 |
| 500 | ₹6.79698 | ₹3,398.49 |
| 1,000 | ₹6.40281 | ₹6,402.81 |