
1070A | |
|---|---|
DigiKey Part Number | 145-1070A-ND |
Manufacturer | |
Manufacturer Product Number | 1070A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1070A Models |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 2.060" (52.32mm) |
Packaging Bulk | Diameter - Inside 1.830" |
Part Status Active | Diameter - Outside 1.900" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.99000 | ₹68.99 |
| 5 | ₹57.27400 | ₹286.37 |
| 10 | ₹53.30400 | ₹533.04 |
| 25 | ₹48.65360 | ₹1,216.34 |
| 50 | ₹45.59160 | ₹2,279.58 |
| 100 | ₹42.86030 | ₹4,286.03 |
| 250 | ₹39.69420 | ₹9,923.55 |
| 500 | ₹37.59608 | ₹18,798.04 |
| 1,000 | ₹35.71627 | ₹35,716.27 |