
1100A | |
|---|---|
DigiKey Part Number | 145-1100A-ND |
Manufacturer | |
Manufacturer Product Number | 1100A |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Essentra Components | Material Low-Density Polyethylene |
Series | Flange Diameter 5.500" (139.70mm) |
Packaging Bulk | Diameter - Inside 5.008" |
Part Status Active | Diameter - Outside 5.090" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 5 | ₹114.43200 | ₹572.16 |
| 10 | ₹106.88400 | ₹1,068.84 |
| 25 | ₹98.06880 | ₹2,451.72 |
| 50 | ₹92.25420 | ₹4,612.71 |
| 100 | ₹87.05440 | ₹8,705.44 |
| 250 | ₹81.01220 | ₹20,253.05 |