
118062500003 | |
|---|---|
DigiKey Part Number | 145-118062500003-ND |
Manufacturer | |
Manufacturer Product Number | 118062500003 |
Description | PROTECTION CAP 6X8X25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Cover | |
Specifications | 8mm OD, 25mm Length | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹23.77174 | ₹11,885.87 |