
12573 | |
|---|---|
DigiKey Part Number | 145-12573-ND |
Manufacturer | |
Manufacturer Product Number | 12573 |
Description | HOLE PLUG LOW-DENSITY PE RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | 12573 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 4.079" (103.61mm) | |
Diameter - Inside | 97.0mm | |
Diameter - Outside | 100.6mm | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.51000 | ₹143.51 |
| 5 | ₹120.95600 | ₹604.78 |
| 10 | ₹112.84800 | ₹1,128.48 |
| 25 | ₹103.62280 | ₹2,590.57 |
| 50 | ₹97.50980 | ₹4,875.49 |
| 100 | ₹92.03050 | ₹9,203.05 |
| 300 | ₹84.51970 | ₹25,355.91 |
| 500 | ₹81.45388 | ₹40,726.94 |
| 1,000 | ₹77.67426 | ₹77,674.26 |