


12SWS0235 | |
|---|---|
DigiKey Part Number | RPC6489-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0235 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.116" (2.95mm) | |
Diameter - Outside | 0.143" (3.63mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 5 | ₹7.82800 | ₹39.14 |
| 10 | ₹7.17500 | ₹71.75 |
| 25 | ₹6.44840 | ₹161.21 |
| 50 | ₹5.98260 | ₹299.13 |
| 100 | ₹5.56320 | ₹556.32 |
| 250 | ₹5.08052 | ₹1,270.13 |
| 500 | ₹4.76180 | ₹2,380.90 |
| 1,000 | ₹4.47759 | ₹4,477.59 |