
12SWS2504 | |
|---|---|
DigiKey Part Number | RPC9168-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS2504 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer 0.125" (3.18mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.328" (8.33mm) | |
Diameter - Shoulder | 0.437" (11.10mm) 7/16" | |
Thickness - Overall | 0.125" (3.18mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 5 | ₹12.48600 | ₹62.43 |
| 10 | ₹11.55500 | ₹115.55 |
| 25 | ₹10.43680 | ₹260.92 |
| 50 | ₹9.71000 | ₹485.50 |
| 100 | ₹9.05770 | ₹905.77 |
| 250 | ₹8.30472 | ₹2,076.18 |
| 500 | ₹7.80340 | ₹3,901.70 |
| 1,000 | ₹7.35610 | ₹7,356.10 |