
13CS0012B | |
|---|---|
DigiKey Part Number | 145-13CS0012B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0012B |
Description | COVED SPACER,90 DEG, .318 ID, .7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 19.05mm OD, 8.077mm ID | |
For Use With/Related Products | 22.225mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹51.34000 | ₹51.34 |
| 5 | ₹42.66600 | ₹213.33 |
| 10 | ₹39.65700 | ₹396.57 |
| 25 | ₹36.15160 | ₹903.79 |
| 50 | ₹33.85000 | ₹1,692.50 |
| 100 | ₹31.77870 | ₹3,177.87 |
| 250 | ₹29.38508 | ₹7,346.27 |
| 500 | ₹27.79882 | ₹13,899.41 |
| 1,000 | ₹26.37896 | ₹26,378.96 |