Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME006

DigiKey Part Number
145-13ME006-ND
Manufacturer
Manufacturer Product Number
13ME006
Description
ROUND SPACER NYLON 15MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.591" (15.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Diameter - Inside
0.102" (2.60mm)
Series
Diameter - Outside
0.157" (4.00mm)
Packaging
Bulk
Between Board Height
0.591" (15.00mm)
Part Status
Active
Length - Overall
0.591" (15.00mm)
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,141
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹16.77000₹16.77
5₹13.79200₹68.96
10₹12.67300₹126.73
25₹11.48040₹287.01
50₹10.67920₹533.96
100₹9.97090₹997.09
250₹9.14340₹2,285.85
500₹8.59548₹4,297.74
1,000₹8.10718₹8,107.18
Manufacturers Standard Package