Round Spacer Unthreaded Nylon 0.079" (2.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME010

DigiKey Part Number
145-13ME010-ND
Manufacturer
Manufacturer Product Number
13ME010
Description
ROUND SPACER NYLON 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.079" (2.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.102" (2.60mm)
Diameter - Outside
0.197" (5.00mm)
Between Board Height
0.079" (2.00mm)
Length - Overall
0.079" (2.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹19.57000₹19.57
5₹16.02800₹80.14
10₹14.72300₹147.23
25₹13.34440₹333.61
50₹12.41240₹620.62
100₹11.59230₹1,159.23
250₹10.63812₹2,659.53
500₹10.01004₹5,005.02
1,000₹9.44720₹9,447.20
Manufacturers Standard Package