Round Spacer Unthreaded Nylon 0.787" (20.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13ME081

DigiKey Part Number
145-13ME081-ND
Manufacturer
Manufacturer Product Number
13ME081
Description
ROUND SPACER NYLON 20MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.787" (20.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13ME081 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.256" (6.50mm)
Diameter - Outside
0.591" (15.00mm)
Between Board Height
0.787" (20.00mm)
Length - Overall
0.787" (20.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹33.55000₹33.55
5₹27.58400₹137.92
10₹25.53300₹255.33
25₹23.14760₹578.69
50₹21.61920₹1,080.96
100₹20.24930₹2,024.93
250₹18.65956₹4,664.89
500₹17.60656₹8,803.28
1,000₹16.66538₹16,665.38
Manufacturers Standard Package