
13RS025023 | |
---|---|
DigiKey Part Number | 145-13RS025023-ND |
Manufacturer | |
Manufacturer Product Number | 13RS025023 |
Description | ROUND SPACER NYLON 7.52MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.296" (7.52mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS025023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.134" (3.40mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.296" (7.52mm) | |
Length - Overall | 0.296" (7.52mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
5 | ₹4.79200 | ₹23.96 |
10 | ₹4.43700 | ₹44.37 |
25 | ₹4.01120 | ₹100.28 |
50 | ₹3.70940 | ₹185.47 |
100 | ₹3.43420 | ₹343.42 |
250 | ₹3.12720 | ₹781.80 |
500 | ₹2.92488 | ₹1,462.44 |
1,000 | ₹2.74384 | ₹2,743.84 |