
13RS037041 | |
---|---|
DigiKey Part Number | 145-13RS037041-ND |
Manufacturer | |
Manufacturer Product Number | 13RS037041 |
Description | ROUND SPACER NYLON 10.62MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.418" (10.62mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS037041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.370" (9.40mm) | |
Between Board Height | 0.418" (10.62mm) | |
Length - Overall | 0.418" (10.62mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
5 | ₹14.19800 | ₹70.99 |
10 | ₹13.13400 | ₹131.34 |
25 | ₹11.89120 | ₹297.28 |
50 | ₹11.05700 | ₹552.85 |
100 | ₹10.31160 | ₹1,031.16 |
250 | ₹9.46324 | ₹2,365.81 |
500 | ₹8.90062 | ₹4,450.31 |
1,000 | ₹8.39747 | ₹8,397.47 |