
13RS043727 | |
|---|---|
DigiKey Part Number | 145-13RS043727-ND |
Manufacturer | |
Manufacturer Product Number | 13RS043727 |
Description | ROUND SPACER NYLON 10.72MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.422" (10.72mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS043727 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Outside | 0.438" (11.13mm) | |
Between Board Height | 0.422" (10.72mm) | |
Length - Overall | 0.422" (10.72mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 5 | ₹7.08200 | ₹35.41 |
| 10 | ₹6.52300 | ₹65.23 |
| 25 | ₹5.88920 | ₹147.23 |
| 50 | ₹5.44200 | ₹272.10 |
| 100 | ₹5.06000 | ₹506.00 |
| 250 | ₹4.62204 | ₹1,155.51 |
| 500 | ₹4.32942 | ₹2,164.71 |
| 1,000 | ₹4.06943 | ₹4,069.43 |