Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RS075009

DigiKey Part Number
145-13RS075009-ND
Manufacturer
Manufacturer Product Number
13RS075009
Description
ROUND SPACER NYLON 1/2"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.320" (8.13mm)
Diameter - Outside
0.750" (19.05mm) 3/4"
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.500" (12.70mm) 1/2"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,724
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹38.21000₹38.21
5₹32.05600₹160.28
10₹29.72600₹297.26
25₹26.98680₹674.67
50₹25.23480₹1,261.74
100₹23.64130₹2,364.13
250₹21.81296₹5,453.24
500₹20.59784₹10,298.92
1,000₹19.51128₹19,511.28
Manufacturers Standard Package