Round Spacer Unthreaded Nylon 0.469" (11.91mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13RSSR0087

DigiKey Part Number
145-13RSSR0087-ND
Manufacturer
Manufacturer Product Number
13RSSR0087
Description
ROUND SPACER NYLON 11.91MM
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.469" (11.91mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.218" (5.54mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.469" (11.91mm)
Length - Overall
0.469" (11.91mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹40.07000₹40.07
5₹33.36000₹166.80
10₹30.93800₹309.38
25₹28.14200₹703.55
50₹26.27840₹1,313.92
100₹24.63840₹2,463.84
250₹22.74112₹5,685.28