
13RS031252 | |
|---|---|
DigiKey Part Number | 145-13RS031252-ND |
Manufacturer | |
Manufacturer Product Number | 13RS031252 |
Description | ROUND SPACER NYLON 3/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.188" (4.78mm) 3/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS031252 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.345" (8.76mm) | |
Diameter - Outside | 0.480" (12.19mm) | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹39.14000 | ₹39.14 |
| 5 | ₹32.42800 | ₹162.14 |
| 10 | ₹30.09900 | ₹300.99 |
| 25 | ₹27.35960 | ₹683.99 |
| 50 | ₹25.57020 | ₹1,278.51 |
| 100 | ₹23.96740 | ₹2,396.74 |
| 250 | ₹22.11116 | ₹5,527.79 |
| 500 | ₹20.88298 | ₹10,441.49 |
| 1,000 | ₹19.78246 | ₹19,782.46 |