


13SP043 | |
|---|---|
DigiKey Part Number | RPC6590-ND |
Manufacturer | |
Manufacturer Product Number | 13SP043 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.091" (2.31mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.312" (7.92mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 5 | ₹10.25000 | ₹51.25 |
| 10 | ₹9.41200 | ₹94.12 |
| 25 | ₹8.49840 | ₹212.46 |
| 50 | ₹7.88360 | ₹394.18 |
| 100 | ₹7.35240 | ₹735.24 |
| 250 | ₹6.72804 | ₹1,682.01 |
| 500 | ₹6.31428 | ₹3,157.14 |
| 1,000 | ₹5.94527 | ₹5,945.27 |