


13SP058 | |
|---|---|
DigiKey Part Number | RPC6695-ND |
Manufacturer | |
Manufacturer Product Number | 13SP058 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 5 | ₹9.87800 | ₹49.39 |
| 10 | ₹9.03900 | ₹90.39 |
| 25 | ₹8.12600 | ₹203.15 |
| 50 | ₹7.56680 | ₹378.34 |
| 100 | ₹7.03550 | ₹703.55 |
| 250 | ₹6.44100 | ₹1,610.25 |
| 500 | ₹6.04404 | ₹3,022.02 |
| 1,000 | ₹5.68901 | ₹5,689.01 |
