


13SP196 | |
|---|---|
DigiKey Part Number | RPC6586-ND |
Manufacturer | |
Manufacturer Product Number | 13SP196 |
Description | ROUND THROUGH SPACER, NATURAL, N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP196 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Diameter - Inside | 0.194" (4.93mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.875" (22.23mm) | |
Material | ||
Plating | - | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 5 | ₹13.79200 | ₹68.96 |
| 10 | ₹12.76600 | ₹127.66 |
| 25 | ₹11.51760 | ₹287.94 |
| 50 | ₹10.69780 | ₹534.89 |
| 100 | ₹9.98020 | ₹998.02 |
| 250 | ₹9.15460 | ₹2,288.65 |
| 500 | ₹8.60480 | ₹4,302.40 |
| 1,000 | ₹8.11557 | ₹8,115.57 |