
13SP391 | |
---|---|
DigiKey Part Number | 145-13SP391-ND |
Manufacturer | |
Manufacturer Product Number | 13SP391 |
Description | ROUND SPACER NYLON 36.51MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.438" (36.51mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SP391 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.171" (4.34mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 1.438" (36.51mm) | |
Length - Overall | 1.438" (36.51mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹19.91769 | ₹19,917.69 |