
13SPRT043 | |
|---|---|
DigiKey Part Number | 145-13SPRT043-ND |
Manufacturer | |
Manufacturer Product Number | 13SPRT043 |
Description | ROUND SPACER NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13SPRT043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.078" (1.98mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 5 | ₹17.89200 | ₹89.46 |
| 10 | ₹16.58700 | ₹165.87 |
| 25 | ₹14.98440 | ₹374.61 |
| 50 | ₹13.97800 | ₹698.90 |
| 100 | ₹13.05540 | ₹1,305.54 |
| 250 | ₹11.99492 | ₹2,998.73 |
| 500 | ₹11.29042 | ₹5,645.21 |
| 1,000 | ₹10.66327 | ₹10,663.27 |