Round Spacer Unthreaded Nylon 1.313" (33.35mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13SPRT089

DigiKey Part Number
145-13SPRT089-ND
Manufacturer
Manufacturer Product Number
13SPRT089
Description
ROUND SPACER NYLON 33.35MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 1.313" (33.35mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
13SPRT089 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.152" (3.86mm)
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
1.313" (33.35mm)
Length - Overall
1.313" (33.35mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹15.84000₹15.84
5₹12.86000₹64.30
10₹11.92800₹119.28
25₹10.77240₹269.31
50₹10.00820₹500.41
100₹9.33720₹933.72
250₹8.56192₹2,140.48
500₹8.04568₹4,022.84
1,000₹7.58534₹7,585.34
Manufacturers Standard Package