15TSP014B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 318
Unit Price: ₹222.71000
Datasheet

Parametric Equivalent


ABBATRON
In Stock: 0
Unit Price: ₹147.20779
Datasheet
New at DigiKey
Image for 15TSP014B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP014B

DigiKey Part Number
145-15TSP014B-ND
Manufacturer
Manufacturer Product Number
15TSP014B
Description
ROUND STANDOFF, #8-32 THREAD, .7
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Nylon 0.750" (19.05mm) 3/4" Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
0.750" (19.05mm) 3/4"
Type
Material
Threaded/Unthreaded
Threaded
Color
Black
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1688-832-NRAF Electronic Hardware3181772-3715-ND₹222.71000Parametric Equivalent
4061ABBATRON06463-4061-ND₹147.20779Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹27.08544₹27,085.44
Manufacturers Standard Package