Round Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15TSP141

DigiKey Part Number
145-15TSP141-ND
Manufacturer
Manufacturer Product Number
15TSP141
Description
ROUND STANDOFF #6-32 NYLON 1/4"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
15TSP141 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.76mm)
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹38.21000₹38.21
5₹31.68400₹158.42
10₹29.35400₹293.54
25₹26.72560₹668.14
50₹24.95520₹1,247.76
100₹23.39900₹2,339.90
250₹21.58188₹5,395.47
500₹20.37792₹10,188.96
1,000₹19.30255₹19,302.55
Manufacturers Standard Package