Flat Washer 0.020" (0.51mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17W04719

DigiKey Part Number
RPC10011-ND
Manufacturer
Manufacturer Product Number
17W04719
Description
FLAT WASHER, .209 ID, .492 OD, .
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flat Washer 0.020" (0.51mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17W04719 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
-
Diameter - Inside
0.209" (5.31mm)
Diameter - Outside
0.492" (12.50mm)
Thickness
0.020" (0.51mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,226
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18.64000₹18.64
5₹15.28200₹76.41
10₹14.16400₹141.64
25₹12.78520₹319.63
50₹11.89060₹594.53
100₹11.09850₹1,109.85
250₹10.18336₹2,545.84
500₹9.57766₹4,788.83
1,000₹9.03718₹9,037.18
Manufacturers Standard Package