
17W04951 | |
---|---|
DigiKey Part Number | RPC10010-ND |
Manufacturer | |
Manufacturer Product Number | 17W04951 |
Description | FLAT WASHER, .205 ID, .500 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.205" (5.21mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.125" (3.18mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹3.61261 | ₹3,612.61 |