
17W07381 | |
|---|---|
DigiKey Part Number | 17W07381-ND |
Manufacturer | |
Manufacturer Product Number | 17W07381 |
Description | FLAT WASHER, .220 ID, .740 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.120" (3.05mm) Thick Nylon |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.220" (5.59mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Thickness | 0.120" (3.05mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.93235 | ₹12,932.35 |