


17W07401 | |
|---|---|
DigiKey Part Number | RPC6905-ND |
Manufacturer | |
Manufacturer Product Number | 17W07401 |
Description | FLAT WASHER, NYLON, NATURAL, .34 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 17W07401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.340" (8.64mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 5 | ₹12.86000 | ₹64.30 |
| 10 | ₹11.83500 | ₹118.35 |
| 25 | ₹10.66040 | ₹266.51 |
| 50 | ₹9.91500 | ₹495.75 |
| 100 | ₹9.25340 | ₹925.34 |
| 250 | ₹8.47992 | ₹2,119.98 |
| 500 | ₹7.96926 | ₹3,984.63 |
| 1,000 | ₹7.51359 | ₹7,513.59 |